16006

Heyco
836-16006
16006

Tillverk:

Beskrivning:
Buntband HLT-1/2-6 WHT

Tillgänglighet

Lager:
Ej på lager
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,83 kr 641,50 kr
12,40 kr 1 240,00 kr
11,24 kr 2 810,00 kr
10,22 kr 5 110,00 kr
9,74 kr 9 740,00 kr
9,09 kr 22 725,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Buntband
RoHS-direktivet:  
Märke: Heyco
Serie: HLT
Fabriksförpackningskvantitet: 50
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

HLT Hook & Loop Ties

Heyco HLT Hook and Loop Ties optimize cable management by providing an easy way to bundle multiple cables together. These reusable ties are made from nylon for durability, withstanding more than 5000 peel cycles. The series is available in a wide variety of colors, with widths of 0.5" or 0.75" and lengths ranging from 6" to 24". Heyco HLT Hook and Loop Ties are suitable for a temperature range of -20°C to +80°C. Applications include data center servers, rack enclosures, and HVAC wire routing.