M80-5C13005MC

Harwin
855-M80-5C13005MC
M80-5C13005MC

Tillverk:

Beskrivning:
Ström till kortet 15+15 Pos. Male DIL 24-28AWG Cable Conn. Kit, 101Lok

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,16 kr 16 658,00 kr
322,03 kr 32 203,00 kr
304,43 kr 76 107,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
M80
Datamate
Märke: Harwin
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Maximal ledningsdimension: 24 AWG
Minimal ledningsdimension: 28 AWG
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
8536699099
USHTS:
8536694040
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.