NANOBEND R-12

HUBER+SUHNER
455-NANOBENDR12
NANOBEND R-12

Tillverk:

Beskrivning:
RF-sladdmonteringar SMA(m) to SMA(m)
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
1 858,07 kr 1 858,07 kr
1 622,01 kr 16 220,10 kr
1 563,82 kr 39 095,50 kr
1 502,13 kr 75 106,50 kr

Produktattribut Attributvärde Välj attribut
HUBER+SUHNER
Produktkategori: RF-sladdmonteringar
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
Coaxial
Märke: HUBER+SUHNER
Kontaktdon med A-polaritet: Normal
Kontaktdon med B-polaritet: Normal
Polaritet: Normal
Produkttyp: RF Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

NANOBEND™ High Frequency Coaxial Cable Assemblies

HUBER+SUHNER NANOBEND™ High-Frequency Coaxial Cable Assemblies are flexible cables designed for low-profile, internal, point-to-point interconnections between RF modules within communications systems. The NANOBEND Cable Assemblies feature a 1.6mm outer diameter, -55°C to +200°C temperature range, 50Ω impedance, and up to 110GHz operating frequency. Connector configurations include HUBER+SUHNER-designed nano miniature connections (both plug and jack), SMA/SMA bulkhead, SMPM/SMPM Plus, SMP, SK/SK bulkhead, size 12 SMPM, size 16 SMPS, VITA 67.1/2 and VITA 67.3 SMPM, and VITA 67.3 SMPS connectors.