GS8673ET18BK-625

GSI Technology
464-GS8673ET18BK-625
GS8673ET18BK-625

Tillverk:

Beskrivning:
SRAM 1.2/1.5V 4M x 18 72M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 8   Flera: 8
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 874,30 kr 22 994,40 kr
2 778,15 kr 66 675,60 kr

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet: N
72 Mbit
4 M x 18
625 MHz
Parallel
1.4 V
1.3 V
1.65 A
0 C
+ 85 C
SMD/SMT
BGA-260
Tray
Märke: GSI Technology
Minnestyp: DDR-III
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8673ET18BK
Fabriksförpackningskvantitet: 8
Underkategori: Memory & Data Storage
Handelsnamn: SigmaDDR-IIIe
Typ: SigmaDDR-IIIe B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.