GX32CDB

GIGAVAC
682-GX32CDB
GX32CDB

Tillverk:

Beskrivning:
Kontaktorer - elektromekaniska CONTACTOR
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 470,64 kr 29 412,80 kr

Produktattribut Attributvärde Välj attribut
Sensata
Produktkategori: Kontaktorer - elektromekaniska
RoHS-direktivet:  
1 Form X (SPST-NO-DM)
24 VDC
150 A
DC Type
800 VDC
GX32
Märke: GIGAVAC
Spolström: 280 mA
Spolens terminering: Coil Screw
Kontaktform: 1 Form X (SPST-NO)
Höjd: 66.7 mm
IP-klassificering: IP67, IP69K
Längd: 84.4 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsstil: Side Flange
Antal faser: 1 Phase
Antal poler: 2 Pole
Produkt: Contactors
Produkttyp: Electromechanical Contactors
Fabriksförpackningskvantitet: 20
Underkategori: Contactors
Typ: Hermetic Sealed
Bredd: 72.1 mm
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
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GX32 150A Contactors

Gigavac GX32 150A Contactors feature a rugged EPIC® seal with a high-temperature rating of +175°C, reducing the risk of fire or meltdown. These contactors come in a side-mount, compact package for easy installation or virtually any flat surface, eliminating the need for specially routed power cables, special bus bars, or special lugs. Hermetically sealed, GX32 contactors are designed to meet UL 1604 standards for Class I and II, Div 2, and Class III for use in hazardous locations. Additionally, these contactors have an IP67 protection rating for temporary water immersion for up to 30 minutes and an IP69K rating for pressure washing. Gigavac GX32 150A Contactors are not position-sensitive and can be mounted in any position.