TTL-232R-3V3-AJ

FTDI Logo
895-TTL-232R-3V3-AJ

TTL-232R-3V3-AJ

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar USB Embedded Serial Conv 3V3 3.5mm Plug

På lager: 629

Lager:

629 Kan skickas omedelbart

Fabrikens ledtid:

32 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
 
Minst: 1   Flera: 1

-,-- €
-,-- €

Prissättning (EUR)

Antal Enhetspris
Ext. pris
1 25,74 € 25,74 €
10 24,25 € 242,50 €
Produktattribut Attributvärde
FTDI
USB/IEEE-1394-kablar
RoHS-direktivet:  Detaljer
USB Cables
UART Convert Cable
USB Type A
6 Position
3.5 mm Stereo Jack
Male / Male
24 AWG
1.8 m
Black
Bulk
TTL-232
3.3 V
Märke: FTDI
Beskrivning/funktion: USB to Serial Cable Assembly
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 10
Underkategori: Cable Assemblies
Enhetens vikt: 100 g
TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420000
USHTS:
8471801000
MXHTS:
85444204
ECCN:
EAR99

FTDI TTL-232R Converter Cables

The FTDI TTL-232R converter cable incorporates FTDI's FT232RQ USB to Serial UART interface IC device, which handles all the USB signaling and protocols. FTDI TTL-232R converter cable provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board utilizing the FT232R, which is encapsulated into the USB connector end of the cable. The other end cable comes with a selection of different connectors supporting various applications. The USB side of the cable is USB powered and USB 2.0 full speed compatible.

Bild Beskrivning
Segger Microcontroller 8.16.28 Also Bought Image
Emulatorer/simulatorer J-LINK ULTRA+
Segger Microcontroller 8.06.02 Also Bought Image
Uttag och adaptrar J-LINK 9-PIN CORTEX-M ADAPTER
TE Connectivity 102387-8 Also Bought Image
List- och kabelhölje CNTR PLRZD HG 34 DBL
TE Connectivity 87667-3 Also Bought Image
List- och kabelhölje STANDARD PRESSURE 26-22 AWG tin
CUI Devices SJ-3523-SMT-TR Also Bought Image
Telefonkontakter Audio Jacks
FTDI TTL-232R-3V3 Also Bought Image
USB/IEEE-1394-kablar USB Embedded Serial Conv 3V3 0.1" Hdr
FTDI TTL-232R-5V-AJ Also Bought Image
USB/IEEE-1394-kablar USB Embedded Serial Conv 5V 3.5mm Plug
Molex 16-02-0103 Also Bought Image
List- och kabelhölje SOCKET 24-22AWG BULK
Souriau UTS6JC1823P Also Bought Image
Standard cirkulär kontakt 23P STRAIGHT PIN PLUG SHELL SIZE 18