CTHD007A

Essentra
144-CTHD007A
CTHD007A

Tillverk:

Beskrivning:
Buntband CABLE TIE HEAVY DUTY:NYL NATURAL

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14,84 kr 1 484,00 kr
14,63 kr 7 315,00 kr
14,20 kr 14 200,00 kr
13,99 kr 27 980,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Natural
Heavy Duty
Nylon
28.74 in
0.5 in
250 lbs
Märke: Essentra
Maximal buntdiameter: 8.86 in
Serie: CTHD
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA