BK/MDA-V-12-R

Eaton Electronics
504-BK/MDA-V-12A-R
BK/MDA-V-12-R

Tillverk:

Beskrivning:
Patronsäkringar 250VAC 12A Axial Lead
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
102,08 kr 102,08 kr
93,81 kr 469,05 kr
69,01 kr 690,10 kr
57,56 kr 2 878,00 kr
51,62 kr 5 162,00 kr
49,93 kr 14 979,00 kr
48,76 kr 24 380,00 kr
44,41 kr 44 410,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
MDA
Ceramic Fuses
500 mA
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
250 VAC
35 A
Board Mount
Axial
Bulk
1.925 Ohms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.76 mm
Indikatorstil: Without Indicator
Längd: 32.82 mm
Produkttyp: Electronic Time Delay Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-MDA-V-12-R
Enhetens vikt: 3,306 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.