802-016-656-201

EDAC
587-802-016-656-201
802-016-656-201

Tillverk:

Beskrivning:
Standard kortkantskontakter 802 Series (.05" (1.27mm) contact spacing) Card Edge Connector with 16 30 " Gold plated contacts. with Extender Board tails in a Dual Row formation. The housing has No Mounting Lugs.
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
56,82 kr 28 410,00 kr
55,12 kr 55 120,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
802
Märke: EDAC
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.