305-032-521-202

EDAC
587-305-032-521-202
305-032-521-202

Tillverk:

Beskrivning:
Standard kortkantskontakter Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
93,07 kr 93,07 kr
83,74 kr 837,40 kr
78,97 kr 1 974,25 kr
76,96 kr 3 848,00 kr
74,94 kr 7 494,00 kr
66,78 kr 16 695,00 kr
62,75 kr 31 375,00 kr
57,35 kr 57 350,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Headers
32 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
305
Märke: EDAC
Kontaktmaterial: Copper Alloy
Märkström: 5 A
Höljets material: Thermoplastic (TP)
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Antal rader: 2 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 25
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

305 Series 3.96mm Pitch Card Edge Connectors

EDAC 305 Series 3.96mm Pitch Card Edge Connectors offer dual-row configuration and various mounting options. These card edge connectors feature 3.56mm row spacing and accept a 1.57mm nominal thickness PCB. The EDAC 305 connectors accept between-contact and in-contact polarizing keys. These card edge connectors offer a 5A continuous current rating and 1800VACrms withstand voltage at sea level between adjacent contacts. The 305 card edge connectors operate between -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.