PVS7F2HSS331

E-Switch
612-PVS7F2HSS331
PVS7F2HSS331

Tillverk:

Beskrivning:
Tryckknappsomkopplare ANTI-VANDAL, 2A 24VDC, DPDT On-(On), Panel Mount, Front Solder
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
271,57 kr 271,57 kr
261,82 kr 5 236,40 kr
258,22 kr 15 493,20 kr
256,20 kr 25 620,00 kr
253,23 kr 65 839,80 kr
251,11 kr 125 555,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
PVS7
Standard Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Green
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Bulk
Ställdonets material: Stainless Steel
Märke: E-Switch
Diameter: 22 mm
Höljets material: Stainless Steel
Livslängd: 50000 Cycle
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 20
Underkategori: Switches
Handelsnamn: PV Anti-Vandal
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PVS7 Square Bezel Anti-Vandal Pushbutton Switches

E-Switch PVS7 Square Bezel Anti-Vandal Pushbutton Switches are IP65-rated switches designed for use in a variety of audio / visual, security, and industrial control applications. The E-Switch PVS7 pushbuttons feature a 22mm diameter panel cutout, optional ring illumination, and multiple function options. These switches offer 2A rated current, 24VDC rated voltage, and an electrical life of 50,000 cycles. The series also operates over a -20°C to +55°C temperature range.