PVB3F2B0SS644

E-Switch
612-PVB3F2B0SS644
PVB3F2B0SS644

Tillverk:

Beskrivning:
Tryckknappsomkopplare ANTI-VANDAL, 2A, SPDT, On-On
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
137,48 kr 137,48 kr
129,00 kr 1 290,00 kr
109,39 kr 2 734,75 kr
109,29 kr 4 371,60 kr
107,38 kr 12 885,60 kr
104,73 kr 29 324,40 kr
99,43 kr 51 703,60 kr
95,72 kr 95 720,00 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
PVB3
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Blue
Round, Flat
500 mA, 2 A
24 VDC
220 VAC
IP65
Solder Lug
Silver
Typ av ställdon: Round
Märke: E-Switch
Diameter: 18 mm
Höjd: 26 mm
Höljets material: Aluminum
Livslängd: 1000000 Cycle
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
Enhetens vikt: 1 g
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
8536500090
USHTS:
8536509065
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.