XPGBWT-P1-R250-00AE8

Cree LED
941-XPGBWTP1R250AE8
XPGBWT-P1-R250-00AE8

Tillverk:

Beskrivning:
Vita lysdioder White 2700 K 85-CRI, XLamp XPGBWT
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
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,89 kr 13,89 kr
13,14 kr 131,40 kr
12,72 kr 636,00 kr
11,77 kr 1 177,00 kr
Komplett Papprulle (beställ i multiplar av 250)
9,85 kr 2 462,50 kr
9,39 kr 4 695,00 kr
9,01 kr 9 010,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
Warm White
87.4 lm
XLAMP XP-G2
Reel
Cut Tape
MouseReel
Märke: Cree LED
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 250
Underkategori: LEDs
Handelsnamn: XLamp
Typ: High Power LEDs
Enhetens vikt: 100 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-G2 LEDs

Cree LED XLamp® XP-G2 LEDs build on the unprecedented performance of the original XP-G by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-G2 LEDs share the same footprint as the original XP-G, providing a seamless upgrade path and shortening the design cycle. Cree LED XLamp XP-G2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.