CP41A-AFS-CL0P0454

Cree LED
941-CP41AAFSCL0P0454
CP41A-AFS-CL0P0454

Tillverk:

Beskrivning:
Enfärgade lysdioder Amber
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,73 kr 1,73 kr
1,66 kr 16,60 kr
1,61 kr 96,60 kr
1,48 kr 177,60 kr
1,35 kr 405,00 kr
1,34 kr 723,60 kr
1,26 kr 63 050,40 kr

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Amber LEDs
Through Hole
Piranha
591 nm
Amber
70 mA
2.6 V
224 mW
Colorless
3 mm
Dome
Clear
Tube
Märke: Cree LED
Höjd: 4 mm
Längd: 7.6 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 60
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 7.6 mm
Visningsvinkel: 70 deg
Enhetens vikt: 2 g
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.