CMB1507-R108-000N0Z0A40H

Cree LED
941-CMB1507RN0Z0A40H
CMB1507-R108-000N0Z0A40H

Tillverk:

Beskrivning:
Vita lysdioder White 4000 K 95-CRI, XLamp CMB1510-36V
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
54,91 kr 54,91 kr
52,05 kr 520,50 kr
50,56 kr 2 528,00 kr
46,53 kr 5 025,24 kr
42,40 kr 9 158,40 kr
39,64 kr 21 405,60 kr
36,57 kr 39 495,60 kr
25 056 Beräkning

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
4000 K
865 lm
95
115 deg
200 mA
36 V
7 W
15.85 mm
15.85 mm
1.15 mm
+ 85 C
Yellow
9 mm
Round Flat
Clear
Tray
Märke: Cree LED
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 108
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.