CA2-B0-22-616-221-R

Carling Technologies
691-CA2B022616221R
CA2-B0-22-616-221-R

Tillverk:

Beskrivning:
Kretsbrytare CA2B022616221R
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 142,89 kr 1 142,89 kr
947,75 kr 4 738,75 kr
870,47 kr 8 704,70 kr
788,32 kr 39 416,00 kr
757,69 kr 75 769,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Carling Technologies
Produktkategori: Kretsbrytare
RoHS-direktivet:  
C
Märke: Carling Technologies
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Enhetens vikt: 224 g
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
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.