AV1-1A211B-R00

Carling Technologies
691-AV1-1A211B-R00
AV1-1A211B-R00

Tillverk:

Beskrivning:
Tryckknappsomkopplare 1-pole, Momentary, 10.1A Resistive 12VDC not HP rated, Illuminated Flush Pushbutton Switch with .110 Tab (Q.C.)
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
328,07 kr 328,07 kr
308,04 kr 3 080,40 kr
306,98 kr 6 139,60 kr
293,51 kr 14 675,50 kr
277,51 kr 27 751,00 kr
251,64 kr 50 328,00 kr

Produktattribut Attributvärde Välj attribut
Carling Technologies
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
AV
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Without Cap
10.1 A
12 VDC
IP67
Quick Connect
Silver
Ställdonets längd: 2.01 mm
Ställdonets material: Stainless Steel
Typ av ställdon: Without Cap
Märke: Carling Technologies
Diameter: 22 mm
Höjd: 25 mm
Livslängd: 25000 Cycle
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 30 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 10
Underkategori: Switches
Terminaltätning: Sealed
Del # Alias: AVS-00000004
Enhetens vikt: 21,397 g
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
8536500090
USHTS:
8536509035
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

PRESENTERADE PRODUKTER
CARLING TECHNOLOGIES