SDM65-15-UCM-P5R

CUI Inc.
490-SDM65-15-UCM-P5R
SDM65-15-UCM-P5R

Tillverk:

Beskrivning:
Stationära nätadaptrar ac-dc, 15 Vdc, 4.34 A, SW, C14 desk-top, P5 rt center pos, NA medical cord, level VI, MED
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 540   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
366,76 kr 198 050,40 kr
1 020 Beräkning

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
Included
North America
90 VAC to 264 VAC
1 Output
65 W
15 V
4.34 A
Medical
Rectangular Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI
SDM65-U
Typ av AC-ingång: C14
Märke: CUI Inc.
Mittstiftets längd: 9.5 mm
Höjd: 36 mm
Längd: 119 mm
Lastreglering: Regulated
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Monteringsstil: Desktop
Förpackning: Bulk
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 30
Underkategori: AC-DC Power Supply
Bredd: 60 mm
Del # Alias: 036-6896R
Enhetens vikt: 310 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SDM65-U AC-DC Power Supplies

CUI Inc SDM65-U AC-DC Power Supplies feature up to 65W of continuous power and meet DoE Level VI efficiency in a compact package. These devices include overvoltage and short-circuit protection, an LED indicator, and a universal input voltage range. CUI Inc SDM65-U AC-DC Power Supplies operate in a 0°C to +40°C temperature range and include UL/cUL, TUV (60601-1), and PSE safety approvals.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

PRESENTERADE PRODUKTER
CUI INC.