MWT-PH7F

CML Micro
938-MWT-PH7F
MWT-PH7F

Tillverk:

Beskrivning:
RF MOSFET-transistorer Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
550,99 kr 5 509,90 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
CML Micro
Produktkategori: RF MOSFET-transistorer
RoHS-direktivet:  
GaAs
60 mA to 80 mA
6.5 V
28 GHz
15 dB
23 dBm
+ 150 C
Die
Bulk
Märke: CML Micro
Produkttyp: RF MOSFET Transistors
Serie: MWT
Fabriksförpackningskvantitet: 10
Underkategori: MOSFETs
Handelsnamn: MWT-PH7F
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
8541290000
USHTS:
8541210040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.

PRESENTERADE PRODUKTER
CML MICRO