KAC-800

Bussmann / Eaton
504-KAC-800
KAC-800

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 600V 800A Semiconductor
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
11 927,23 kr 11 927,23 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
KAC
Specialty Fuses
800 A
600 VAC
Fast Blow
200 kA
Cartridge Blade Fuses
Stud
Bolt Down
Without Indicator
Bulk
Märke: Bussmann / Eaton
Diameter: 2.5 in
Längd: 6.25 in
Produkttyp: High Speed North American Fuse
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: High Speed Fuse
Enhetens vikt: 1,492 kg
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.