PXV0739/S/04

Bulgin
167-PXV0739/S/04
PXV0739/S/04

Tillverk:

Beskrivning:
Cirkulära metriska anslutare STANDARD VITALIS BUCC FLEX CONNECTOR, 6 SOCKET

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
268,60 kr 13 430,00 kr
264,47 kr 66 117,50 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
Circular Metric Connectors
6 Contact
Crimp
3 A, 5 A
277 V
IP68, IP69K
Vitalis Buccaneer
Märke: Bulgin
Kontaktkön: Female
Diameter: 38.1 mm
Höljets material: Polyamide (PA)
Längd: 69 mm
Låsmekanism: Screw
Monteringsstil: Cable
Produkt: Power Connector
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Vitalis Buccaneer Flex Cable Connectors

Bulgin Vitalis Buccaneer Flex Cable Connectors mate with inline or panel-/flange-mounting versions and offer plug or socket versions. These connectors provide an average PCF reduction of 8.6kg CO2e per 100 units and various contact options, including 2, 3, 4, 6, 7, 9, 12, and 25. Standard cable acceptance for the 2 to 9 versions ranges from 6mm to 8mm and from 3.5mm to 9mm for contacts with alternative glands. Bulgin Flex Cable Connectors include a screw-locking ring, ensuring a secure connection.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.