54AAD-C28-B13/P50L

Bourns
652-54AADC28B13/P50L
54AAD-C28-B13/P50L

Tillverk:

Beskrivning:
Potentiometrar 5Kohm DPDT 1/4" Flatted

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
270 Kan skickas om 20 dagar
Minst: 270   Flera: 45
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
184,65 kr 49 855,50 kr
183,38 kr 99 025,20 kr
1 035 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Potentiometrar
Panel Mount
Through Hole
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
500 mW (1/2 W)
20 %
1 Turn
Flatted / D
1/4 in
7/8 in
Push-Pull Switch
Rotary
+ 1 C
+ 125 C
54
Tray
Märke: Bourns
Produkttyp: Potentiometers
Fabriksförpackningskvantitet: 45
Underkategori: Potentiometers, Trimmers & Rheostats
Enhetens vikt: 8,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Change to this model is being modified to add material to
improvement. This change does not affect form, fit, or function
of the product.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-8

Efterlevnadskoder
TARIC:
8533409000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

54 Panel Control with Push-Pull Switch

Bourns 54 - 1/2" (12.5mm) Panel Control with Push-Pull Switch features linear and audio tapers, PC board and bushing mount, splash seal, and metal bushing and shaft. These panel controls offer a 1KΩ to 500KΩ resistance range, IP64 rating, 50,000 cycles of rotational life, and a +1°C to +125°C operating temperature range. Bourns 54 - 1/2" (12.5mm) Panel Control are ideal for equipment for test and measurement, communications, medical diagnostics, and professional audio.