LPR5-1250-2000F-OY

Bivar
749-LPR5125020FOY
LPR5-1250-2000F-OY

Tillverk:

Beskrivning:
LED-ljusrör Orange/Yellow 590/572nm
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
60,84 kr 60,84 kr
43,04 kr 430,40 kr
33,92 kr 3 392,00 kr
32,12 kr 16 060,00 kr
31,38 kr 31 380,00 kr
30,85 kr 77 125,00 kr

Produktattribut Attributvärde Välj attribut
BIVAR
Produktkategori: LED-ljusrör
RoHS-direktivet:  
Rigid Light Pipes with LEDs
Orange, Yellow
SMD/SMT
Right Angle
Round Lens, Flat Face
50.8 mm
Polycarbonate (PC)
LPR
Tray
Märke: Bivar
Mått: 50.8 mm x 31.8 mm x 6 mm
Fuktkänsliga: Yes
Produkttyp: LED Light Pipes
Fabriksförpackningskvantitet: 100
Underkategori: LED Indication
Vf - Framspänning: 2 V
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
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.