2902802

Bergquist Company
298-2902802
2902802

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter GAP PAD, Silicone-Free, Highly Conformable, 4 W/m-K, 8.5" x 17", S-Class
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1789   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,95 kr 7 066,55 kr
3,63 kr 9 075,00 kr

Produktattribut Attributvärde Välj attribut
Bergquist Company
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
EMI 1.0 / TGP EMI 4000
Märke: Bergquist Company
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 1
Underkategori: Thermal Management
Handelsnamn: GAP PAD
Enhetens vikt: 190 g
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
3920995000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.