BC-R6UE015F

Stewart Connector
530-BC-R6UE015F
BC-R6UE015F

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar CAT 6 UTP 28AWG BLUE

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 150   Flera: 150
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
53,21 kr 7 981,50 kr
50,56 kr 15 168,00 kr
48,87 kr 29 322,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Patch Cord
4.572 m (15 ft)
Blue
28 AWG
Märke: Stewart Connector
Produkttyp: Ethernet Cables / Networking Cables
Serie: BC-R6
Skärmning: Unshielded
Fabriksförpackningskvantitet: 150
Underkategori: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.