T30UXUB W/30

Banner Engineering
778-T30UXUBW/30
T30UXUB W/30

Tillverk:

Beskrivning:
Industriella närhetssensorer T30UX Series w/ Analog Output; Range: 200 mm - 2 m; Input: 12-30 V dc; Analog Output: 0-10 V dc; 9 m (30 ft) Cable
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
5 360,21 kr 5 360,21 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Industriella närhetssensorer
Ultrasonic
200 mm
2 m
Analog
Cable Mount
Cable
9 m
10 VDC
30 VDC
T30UX
Märke: Banner Engineering
Höljets material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP-klassificering: IP67
Maximal frekvens: 174 kHz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: Ultrasonic Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 80469
Enhetens vikt: 700,346 g
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
9015100000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

T30UX Temperature Compensation Ultrasonic Sensors

Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.