IVU2PTCW04

Banner Engineering
778-IVU2PTCW04
IVU2PTCW04

Tillverk:

Beskrivning:
Visionssensorer iVu Color Vision Sensor with Integrated Screen; White Ring Light and 4.3 mm Lens; Requires Power Cordset and Bracket; Ethernet and USB Cordset Optional
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21 996,91 kr 21 996,91 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Visionssensorer
iVu Plus Gen2 Image Sensors
Color
752 x 480 (0.3 MP)
Integrated
4.3 mm
10 VDC
30 VDC
Internal Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
iVu
Märke: Banner Engineering
Maximal drifttemperatur: + 45 C
Minsta drifttemperatur: 0 C
Produkttyp: Image Sensors
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 804365
Enhetens vikt: 589,670 g
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
9031498000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.

PRESENTERADE PRODUKTER
BANNER ENGINEERING