XLN15010-GL

B&K Precision
615-XLN15010-GL
XLN15010-GL

Tillverk:

Beskrivning:
Strömförsörjning – bordsmodell 150V / 10A Programmable DC Power Supplies with GPIB/LAN
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36 949,37 kr 36 949,37 kr

Produktattribut Attributvärde Välj attribut
B&K Precision
Produktkategori: Strömförsörjning – bordsmodell
RoHS-direktivet:  
DC Power Supplies
100 VAC to 240 VAC
1 Output
5 VDC to 150 VDC
40 mA to 10.4 A
1.56 kW
LCD
AC-matningsspänning: 100 VAC to 240 VAC
Märke: B&K Precision
Kabeltyp: North American Power Cord Included
Produkttyp: Bench Top Power Supplies
Serie: XLN
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 13,154 kg
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
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLN Series Programmable DC Power Supplies

B&K XLN Series Programmable DC Power Supplies has been expanded. Three new models provide clean power up to 1560 WATTS. These units offer built-in voltage and current meters displaying settings and output values concurrently.

B&K Precision XLN Series Programmable DC Power Supplies
are compact, single-output power supplies suitable for a wide range of applications - both bench top and system integration. The XLN family offers USB interface models with output voltage from 0 to 100V and output current from 0 to 40A. Features include external analog programming interface, list mode that can execute 150-step test sequences from instrument memory, average command processing time < 50 ms, and programmable voltage and current slew rate to allow for "soft starting" of loads. B&K Precision XLN Series provides clean power up to 1560 watts with very low ripple and noise in a compact 1U high, 19 inch wide package. The XLN series provides numerous comprehensive safety options and a two year warranty. View video for the XLN Series.