LTC7804EMSE#TRPBF

Analog Devices
584-LTC7804EMSETRPBF
LTC7804EMSE#TRPBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Low IQ Synchronous Boost Controller

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
36,36 kr 90 900,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
64,13 kr
Min:
1

Liknande produkt

Analog Devices LTC7804EMSE#PBF
Analog Devices
Omkopplingsstyrenheter Low IQ Synchronous Boost Controller

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
1 Output
SMD/SMT
MSOP-16
Reel
Märke: Analog Devices
Produkttyp: Switching Controllers
Serie: LTC7804
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC7804 Low IQ Synchronous Boost Controller

Analog Devices LTC7804 Low IQ Synchronous Boost Controller is a high-performance synchronous boost DC/DC switching regulator controller that drives an all N-channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses, and eases thermal requirements. A constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The LTC7804 operates from a wide 4.5V to 40V input supply range. When biased from the boost converter output, the LTC7804 can operate from an input supply as low as 1V after startup.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.