LTC4359HS8#TRPBF

Analog Devices
584-LTC4359HS8#TRPBF
LTC4359HS8#TRPBF

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Ideal Diode Cntr w/ Reverse In Prot
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
46,96 kr 117 400,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
82,89 kr
Min:
1

Liknande produkt

Analog Devices LTC4359HS8#PBF
Analog Devices
Specialiserad strömhantering - PMIC Ideal Diode Cntr w/ Reverse In Prot

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
LTC4359
Ideal Diode Controller
SMD/SMT
SOIC-8
120 uA
12 V
- 40 C
+ 125 C
150 uA
Reel
Märke: Analog Devices
Ingångsspänningens räckvidd: 4 V to 80 V
Driftspänning: 4 V to 80 V
Utgångsspänningens räckvidd: 12 V
Produkt: PMICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC43xx Ideal Diode IC Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.