LTC4357IMS8#PBF

Analog Devices
584-LTC4357IMS8#PBF
LTC4357IMS8#PBF

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Pos Hi V Ideal Diode Cntr

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 014

Lager:
1 014
Kan skickas omedelbart
På beställningen:
2 500
Förväntad 2026-08-04
1 350
Förväntad 2026-11-17
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
62,22 kr 62,22 kr
47,91 kr 479,10 kr
42,51 kr 2 125,50 kr
40,17 kr 4 017,00 kr
38,27 kr 9 567,50 kr
37,10 kr 18 550,00 kr
36,46 kr 36 460,00 kr
35,72 kr 89 300,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
61,80 kr
Min:
1

Liknande produkt

Analog Devices LTC4357IMS8#TRPBF
Analog Devices
Specialiserad strömhantering - PMIC Pos Hi V Ideal Diode Cntr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
LTC4357
Ideal Diode Controller
SMD/SMT
MSOP-8
80 uA
80 V
9 V
80 V
- 55 C
+ 125 C
350 uA
Tube
Märke: Analog Devices
Ingångsspänningens räckvidd: 9 V to 80 V
Arbetsström: 500 uA
Driftspänning: 9 V to 80 V
Utgångsspänningens räckvidd: 9 V to 80 V
Produkt: PMICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC43xx Ideal Diode IC Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.