LTC3119HFE#TRPBF

Analog Devices
584-LTC3119HFE#TRPBF
LTC3119HFE#TRPBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 18V, 5A Sync Buck-Boost DC/DC Conv
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
135,47 kr 270 940,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
213,70 kr
Min:
1

Liknande produkt

Analog Devices LTC3119HFE#PBF
Analog Devices
Switchande spänningsregulatorer 18V, 5A Sync Buck-Boost DC/DC Conv

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSSOP-EP-28
Boost, Buck
800 mV to 18 V
5 A
1 Output
250 mV
18 V
35 uA
400 kHz to 2 MHz
- 40 C
+ 150 C
LTC3119
Reel
Märke: Analog Devices
Utvecklingskit: DC2129A
Ingångsspänning: 250 mV to 18 V
Arbetsström: 31 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Typ: Synchronous DC/DC Converter
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.