LTC3118MPFE#PBF

Analog Devices
584-LTC3118MPFE#PBF
LTC3118MPFE#PBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter 18V, 2A Buck-Boost DC/DC Conv w/ L-Loss

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,58 kr 16 679,00 kr
322,66 kr 80 665,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck-Boost
1 Output
1.2 MHz
95 %
2 V to 18 V
2 A
- 55 C
+ 150 C
SMD/SMT
TSSOP-28
Tube
Märke: Analog Devices
Isolering: Non-Isolated
Arbetsström: 50 uA
Utgångstyp: Programmable
Produkt: Non-Isolated / POLs
Produkttyp: Switching Controllers
Serie: LTC3118
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC3118 Buck-Boost DC/DC Converters

Analog Devices Inc. LTC3118 Buck-Boost DC/DC Converters have a dual input and wide voltage range. The converters offer an intelligent, integrated, low-loss PowerPath™ control and unique power switch architecture. The low-noise, current mode architecture with a fixed 1.2MHz PWM provides efficient operation from either input source to a programmable output voltage. Flexible voltage capability of up to 18V and voltage margin makes the LTC3118 excellent for a wide variety of applications and power sources. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.