LTC2971IY#PBF

Analog Devices
584-LTC2971IY#PBF
LTC2971IY#PBF

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC 2-Channel 60V Power System Manager
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 260   Flera: 260
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,67 kr 26 954,20 kr
101,55 kr 52 806,00 kr
101,23 kr 105 279,20 kr
2 600 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
LTC2971
Special Purpose
SMD/SMT
BGA-49
30 mA, 55 mA
60 V
1.62 V
3.6 V
- 40 C
+ 85 C
6 mA
Tray
Märke: Analog Devices
Ingångsspänningens räckvidd: 1.62 V to 60 V
Fuktkänsliga: Yes
Utgångsspänningens räckvidd: 2.35 V to 3.6 V
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 260
Underkategori: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC2971 2-Channel Power System Managers

Analog Devices Inc. LTC2971 2-Channel Power System Managers are used to sequence, trim (servo), margin, supervise, manage faults, and provide telemetry and log faults. These power system managers use a proprietary soft-connect algorithm to minimize supply disturbances. The LTC2971 2-channel managers monitor 0V to 60V input voltage, input current within 1%, and accumulate energy. These managers manage outputs from -60V to 60V and margin or trim to within 0.25%. Typical applications include computers and network servers, industrial test/measurement, high-reliability systems, and video/medical imaging.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.