ADP1762WACPZ-1.3-R7

Analog Devices
584-ADP1762WACPZ13R7
ADP1762WACPZ-1.3-R7

Tillverk:

Beskrivning:
Linjära spänningsregulatorer 2ALowVin, VeryLow DO low noise,high PSSR

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
66,14 kr 99 210,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Linjära spänningsregulatorer
RoHS-direktivet:  
ADP1762
SMD/SMT
LFCSP-16
1 Output
Positive
1.3 V
2 A
Fixed
1.1 V
1.98 V
- 40 C
+ 125 C
2 uA
Reel
Märke: Analog Devices
Linjeregulering: 0.15 %/V
Lastreglering: 0.15 %/A
Fuktkänsliga: Yes
Produkt: Linear Voltage Regulator
Produkttyp: Linear Voltage Regulators
PSRR/rippelavslag - Typ: 63 dB
Fabriksförpackningskvantitet: 1500
Underkategori: PMIC - Power Management ICs
Typ: CMOS Low Noise Linear Regulator
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
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
ADP1762 CMOS Linear Regulators

Analog Devices ADP1762 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP1762 regulators operate from a single input supply voltage as low as 1.10V and offer up to 2A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1762's low 62mV dropout voltage at a 2A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1762 devices deliver optimal transient performance even with minimal board space.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.