ADA4622-2ACPZ-RL

Analog Devices
584-ADA4622-2ACPZ-RL
ADA4622-2ACPZ-RL

Tillverk:

Beskrivning:
Precisionsförstärkare Next Generation AD822
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
33,07 kr 165 350,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
58,30 kr
Min:
1

Liknande produkt

Analog Devices ADA4622-2ACPZ-R7
Analog Devices
Precisionsförstärkare Next Generation AD822

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Precisionsförstärkare
RoHS-direktivet:  
2 Channel
8 MHz
23 V/us
40 uV
30 V
5 V
665 uA
20 mA
12.5 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4622-2
Reel
Märke: Analog Devices
Utgångstyp: Rail-to-Rail
Produkt: Precision Amplifiers
Produkttyp: Precision Amplifiers
PSRR - Strömförsörjningens avvisningskvot: 103 dB
Inställningstid: 1.5 us
Fabriksförpackningskvantitet: 5000
Underkategori: Amplifier ICs
THD plus-brus: 0.00035 %
Spänningsförstärkning dB: 122 dB
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADA4622-x Precision Op Amps

Analog Devices ADA4622-x Precision Op Amps are the next-generation AD822, single-supply, rail-to-rail output (RRO), precision JFET input operational amplifiers. ADA4622-x's input voltage range includes the V-pin and the negative supply. The output swings rail-to-rail. The input EMI filters are designed to increase the signal robustness in closely located switching noise sources. The EMI filters deliver a typical 90dB at f=1000MHz and f=24000MHz. ADA4622-x precision op-amps offer a wide bandwidth of 8MHz (typical), a high slew rate of +23V/μs/−18V/μs (typical), and a strong output drive to improve settling time performance and enable the op-amp to drive the inputs of single-ended successive approximation register analog-to-digital converters (SAR ADCs). With an extended industrial temperature range of −40°C to +125°C, the amplifiers operate from 5V to 30V with specifications at +5V, ±5V, and ±15V. Available in 8-lead SOIC and 8-lead MSOP packages, the ADA4622-x precision op amps are ideal for high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, and precision filters, and signal conditioning.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.