AD7663ASTZRL

Analog Devices
584-AD7663ASTZR
AD7663ASTZRL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 16-Bit, 250 Ksps CMOS A/D Converter
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
218,25 kr 436 500,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
AD7663
SMD/SMT
LQFP-48
16 bit
1 Channel
I2C, Parallel, SPI
250 kS/s
Differential
SAR
90 dB
- 40 C
+ 85 C
Reel
Märke: Analog Devices
Utvecklingskit: EVAL-AD7663EDZ
Förstärkningsfel: +/- 0.38 %FSR
INL - Integrerad icke-linjäritet: +/- 3 LSB
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Utgångstyp: CMOS/TTL
Pd - Effektavledning: 41 mW
Strömförbrukning: 35 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Fabriksförpackningskvantitet: 2000
Underkategori: Data Converter ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 5 V
Typ: S/H ADC
Enhetens vikt: 181,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.