AD667JPZ

Analog Devices
584-AD667JPZ
AD667JPZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC IC - 12-BIT D/A CONVERTER

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 65

Lager:
65 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
412,76 kr 412,76 kr
357,11 kr 3 571,10 kr
329,45 kr 8 236,25 kr
314,18 kr 36 759,06 kr
304,96 kr 83 254,08 kr
5 031 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD667
12 bit
1 Channel
3 us
Voltage
Parallel
+/- 11.4 V to +/- 16.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 0.5 LSB
INL - Integrerad icke-linjäritet: +/- 0.25 LSB
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Arbetsström: 8 mA
Pd - Effektavledning: 1 W
Produkttyp: DACs - Digital to Analog Converters
Spänningsreferens: 8 V
Fabriksförpackningskvantitet: 39
Underkategori: Data Converter ICs
Maximal matningsspänning: 16.5 V
Minimal matningsspänning: 11.4 V
Enhetens vikt: 1,183 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.