MAX4615EUD+

Analog Devices / Maxim Integrated
700-MAX4615EUD
MAX4615EUD+

Tillverk:

Beskrivning:
Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 192   Flera: 96
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,83 kr 6 879,36 kr
34,77 kr 10 013,76 kr
33,81 kr 19 474,56 kr
33,39 kr 35 259,84 kr
32,86 kr 85 173,12 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
10 Ohms
2 V
5.5 V
12 ns
10 ns
- 40 C
+ 85 C
MAX4615
Tube
Märke: Analog Devices / Maxim Integrated
Pd - Effektavledning: 500 mW (1/2 W)
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 96
Underkategori: Switch ICs
Strömstyrka - Max: 1 uA
Tillförseltyp: Single Supply
Kontinuerlig omkopplingsström: 75 mA
Del # Alias: MAX4615
Enhetens vikt: 140,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.