MAX20012BATJF/V+

Analog Devices / Maxim Integrated
700-MAX20012BATJF/V+
MAX20012BATJF/V+

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Automotive Low-Voltage 2-Channel Step-Do
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 490   Flera: 490
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,30 kr 13 867,00 kr
27,56 kr 27 008,80 kr
27,14 kr 79 791,60 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
TQFN-32
AEC-Q100
Tray
Märke: Analog Devices / Maxim Integrated
Produkttyp: Switching Controllers
Serie: MAX20012B
Fabriksförpackningskvantitet: 490
Underkategori: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX20012B Automotive Step-Down Controllers

Analog Devices Inc. MAX20012B Automotive Step-Down Controllers operate with a 3.0V to 5.5V input voltage range and provide a 0.5V to 1.5875V output voltage range. This dual-channel controller enables up to 12A of load current per phase. Channel one has the option to operate with two phases to deliver higher load current, making this device ideal for automotive Point-of-Load (PoL) and post-regulation applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.