M85049/2119N03

Amphenol PCD
523-85049/2119N03
M85049/2119N03

Tillverk:

Beskrivning:
Cirkulära MIL spec-backshells BACKSHELL NON ENV ST NIC SZ 19
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
324,15 kr 8 103,75 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulära MIL spec-backshells
RoHS-direktivet:  
MIL-DTL-38999 III, IV
Non-Environmental Backshells
Straight
19
Electroless Nickel
Aluminum Alloy
AS85049
Märke: Amphenol PCD
Matchningsstil: Rotatable Coupling
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Backshells
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Del # Alias: A850492119N03
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.