DB0218HA1-R

Amphenol / Narda-MITEQ
11-DB0218HA1-R
DB0218HA1-R

Tillverk:

Beskrivning:
Signalkonditionering Mixer, RF Fmin 2000 MHz, RF Fmax 18000 MHz, Lo Fmin 2000 MHz, Lo Fmax 18000 MHz, LO Drive Min 17 dBm, Conversion Loss 9.5 dB, IF Fmin 0 MHz, IF Fmax 750 MHz, Input IP3 22 dBm
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38 172,72 kr 190 863,60 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Double-Balanced Mixer
2 GHz to 18 GHz
2 GHz to 18 GHz
Connector
Mixers
Märke: Amphenol / Narda-MITEQ
Montering: Connector
Fabriksförpackningskvantitet: 5
Underkategori: Filters
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
8543704500
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Performance Frequency Mixers

Amphenol / Narda-MITEQ High-Performance Frequency Mixers offer an RF frequency range from 0.5GHz to 40GHz. These frequency mixers are used to change, translate, or convert the frequency of the signal with minimal degradation of the information encoded in the signal. The high-performance frequency mixers include double-balanced, image rejection or I/Q, even harmonic (1/2 LO) balanced, and triple-balanced variants. These frequency mixers provide various drive options, allowing different combinations of intercept point and LO level. The high-performance frequency mixers offer RoHS-compliant models and are designed for high isolation or subharmonic applications. Typical applications include modulation and demodulation in frequency-modulated communication systems, frequency translation in RF, microwave, and millimeter-wave systems.