ACA3108F18-11SB

Amphenol Industrial
654-ACA3108F18-11SB
ACA3108F18-11SB

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
718,36 kr 17 959,00 kr
694,41 kr 34 720,50 kr
677,55 kr 67 755,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
5 Position
Socket (Female)
18-11
Plugs
18
Right Angle
MIL-DTL-5015
Solder
Cable
23 A
Silver
Copper
ACA-B
Märke: Amphenol Industrial
Matchningsstil: Bayonet
Monteringsvinkel: Right Angle
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum Alloy
Skalplätering: Olive Drab Cadmium
Underkategori: Circular Connectors
Handelsnamn: 5015
Ledningsdimension: 14 AWG to 12 AWG
Märkspänning: 500 VAC, 700 VDC
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
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
AC Threaded Industrial Cylindrical Connectors

Amphenol Industrial AC Threaded Industrial Cylindrical Connectors are a commercial derivative of the MIL-DTL-5015 product used in military and industrial applications. These cost-effective connectors feature a fine threaded coupling for use in benign and harsh environments. Options include more than 275 insert arrangements ranging from 1 to 55 positions and up to 150A per contact. The available arrangements enable the mixing of power and signal contacts, signal only or power only. Contacts are available in solder, crimp, or PC termination with silver or gold plating. Thermocouple and coax contacts are also available. Amphenol Industrial AC Threaded Industrial Cylindrical Connectors operate in a -55°C to +125°C temperature range.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.