HM2PN2PMA1U5GFLF

Amphenol FCI
649-HM2PN2PMA1U5GFLF
HM2PN2PMA1U5GFLF

Tillverk:

Beskrivning:
Tunga metriska kontakter MPAC 5R ST PF HDR CNT TYP B LF
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1152   Flera: 192
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
68,90 kr 79 372,80 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Tunga metriska kontakter
RoHS-direktivet:  
Headers
5 Row
125 Position
Through Hole
Press Fit
Vertical
Gold
Millipacs
Module Type B
Tray
Märke: Amphenol FCI
Kontaktmaterial: Copper Alloy
Märkström: 1.5 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Thermoplastic (TP)
Isoleringsmotstånd: 10 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Delning: 2 mm
Produkttyp: Hard Metric Connectors
Fabriksförpackningskvantitet: 192
Underkategori: Backplane Connectors
Handelsnamn: Millipacs
Märkspänning: 750 V
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.