2Z05UM

Altech
845-2Z05UM
2Z05UM

Tillverk:

Beskrivning:
Kretsbrytare .5A MCB ZCHAR 1P+N 277VAC UL508
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
849,17 kr 849,17 kr
849,06 kr 4 245,30 kr
807,83 kr 8 078,30 kr
746,24 kr 37 312,00 kr
725,78 kr 72 578,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Kretsbrytare
RoHS-direktivet:  
UM
500 mA
277 VAC
80 VDC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Märke: Altech
Överensstämmelse: UL508
Monteringsstil: DIN Rail Mount
Produkttyp: Z-Trip Circuit Breakers
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Box Clamp, Ring Tongue
Märkspänning: 277 VAC, 80 VDC
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
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.