ATS-X50375G-C1-R0

Advanced Thermal Solutions
984-ATS-X50375G-C1R0
ATS-X50375G-C1-R0

Tillverk:

Beskrivning:
Kylflänsar maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 36.75x36.75x12.5mm
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
193,87 kr 19 387,00 kr
184,55 kr 36 910,00 kr
179,56 kr 89 780,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sink Assemblies
BGA
Clip
Aluminum
Angled Fin
2.8 C/W
37.5 mm
37.5 mm
12.5 mm
Märke: Advanced Thermal Solutions
Färg: Blue
Förpackning: Bulk
Produkttyp: Heat Sinks
Serie: superGRIP HS ASM
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: maxiFLOW superGRIP
Typ: Component
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
7616991090
USHTS:
8542900000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.