TE90A1803Q01

Advanced Energy / SL Power
675-TE90A1803Q01
TE90A1803Q01

Tillverk:

Beskrivning:
Stationära nätadaptrar Class II/Desktop/C18 18Vdc/90W/Level VI
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
551,20 kr 55 120,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
Level VI
TE90
Märke: Advanced Energy / SL Power
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 100
Underkategori: AC-DC Power Supply
Enhetens vikt: 600 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.