XRAS06

Advanced Energy / Excelsys
324-XRAS06
XRAS06

Tillverk:

Beskrivning:
Modulära strömförsörjningar – chassin 200W Medical, Low Noise with Ruggedised and conformal coating, IEC Input connector option and Reverse fan+150uA Leakage Current

Livscykel:
NRND:
Rekommenderas ej för ny design.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 279,64 kr 106 991,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Modulära strömförsörjningar – chassin
RoHS-direktivet:  
Xgen
Märke: Advanced Energy / Excelsys
Produkttyp: Modular Power Supplies
Fabriksförpackningskvantitet: 25
Underkategori: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.