AISM-1008-R27J-T

ABRACON
815-AISM1008R27JT
AISM-1008-R27J-T

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade IND 0.27 uH 0.425 A 550.00 mOhm
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
3,79 kr 15 160,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: Ströminduktorer - ytmonterade
SMD Molded Wound Chip inductor
1008 (2520 metric)
Shielded
270 nH
5 %
425 mA
550 mOhms
- 40 C
+ 105 C
30
425 MHz
Standard
2.5 mm
2 mm
1.8 mm
AIM-1008
Reel
Applikation: Automotive Audio Sytems
Märke: ABRACON
Fodralkod - tum: 1008
Fodralkod - mm: 2520
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 2000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 25.2 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.